
Aluminum electrolytic capacitor with 1500µF capacitance and 250V voltage rating. Features 20% tolerance, 144mΩ ESR at 120Hz, and 2.5A ripple current. Snap-in termination, 10mm lead pitch, and 35mm diameter by 50mm height radial package. Operates from -40°C to 105°C with a 3000-hour life expectancy.
Cornell Dubilier 381LX152M250A052 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 144mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.610273oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX152M250A052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.