
Polarized aluminum electrolytic capacitor with 15,000µF capacitance and 25V DC rating. Features 20% tolerance, 36mΩ ESR at 120Hz, and 3.6A ripple current. Designed for through-hole mounting with a radial package, 10mm lead pitch, and 25mm diameter. Operating temperature range is -40°C to 105°C, with a rated life of 3000 hours. RoHS compliant.
Cornell Dubilier 381LX153M025J452 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 36mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX153M025J452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.