Aluminum Capacitor
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 381LX273M035A052 technical specifications.
| Capacitance | 27000uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| ESR | 0.018Ohm |
| Ripple Current | 5300mA |
| Size | 35 X 50mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |