
This 27mF aluminum electrolytic capacitor has a 35V voltage rating and 20% tolerance. It is available in a radial package with a 35mm diameter and 63mm length. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and minimum operating temperature of -40°C. It is compliant with RoHS regulations and packaged in bulk quantities of 50.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 381LX273M035A062 technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Height - Seated (Max) | 2.559inch |
| Lead Pitch | 0.394inch |
| Length | 63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 3.104109oz |
| RoHS | Compliant |