Aluminum electrolytic capacitor with 330µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This standard radial capacitor offers 502mΩ ESR at 120Hz and a ripple current rating of 1.4A. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination, it operates from -25°C to 105°C with a 3000-hour life expectancy. Dimensions are 35mm diameter and 40mm height.
Cornell Dubilier 381LX331M450A042 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 2.186986oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX331M450A042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.