The Cornell Dubilier 381LX333M050A102 is an aluminum electrolytic capacitor with a capacitance of 33,000uF, rated for 50VDC and 20% tolerance. It has a low ESR of 0.013 and a high ripple current of 7230. The capacitor is designed for through-hole mounting and features a snap-in termination style. It operates within a temperature range of -40°C to 105°C and has a lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.013Ohm |
| Ripple Current | 7230mA |
| Lifetime | 3000h |
| Size | 35 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |