
This 39 millifarad aluminum electrolytic capacitor has a 10 volt voltage rating and 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is available in bulk packaging with 200 units per package. It is RoHS compliant and made by Cornell Dubilier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 381LX393M010J052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 39mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX393M010J052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.