
Cap Aluminum Lytic 470uF 80V 20% (22 X 20mm) Snap-In 10mm 0.46 Ohm 800mA 3000h 105°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 381LX471M080H202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 460mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Pitch | 10mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX471M080H202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
