
Aluminum electrolytic capacitor with 5.6mF capacitance and 63V DC rated voltage. Features 55mR ESR, 3.3A ripple current, and a 10mm lead pitch for through-hole PCB mounting. Designed for operation from -40°C to 105°C with a 1000-hour life expectancy. Snap-in termination and a 35mm diameter by 35mm height package.
Cornell Dubilier 381LX562M063A032 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 55mR |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX562M063A032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.