
Cap Aluminum Lytic 68uF 450V 20% (30 X 25mm) Snap-In 10mm 3.901 Ohm 500mA 105°C
Cornell Dubilier 381LX680M450K012 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 3.901R |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX680M450K012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
