Aluminum electrolytic capacitor with 680µF capacitance and 200V DC rated voltage, featuring 20% tolerance. This through-hole component offers a low ESR of 244mΩ at 120Hz and a ripple current capability of 1.7A. Designed for PCB mounting, it has a snap-in termination and operates across a temperature range of -40°C to 105°C with a rated life of 3000 hours. The radial package measures 30mm in diameter and 30mm in height, with a 10mm lead pitch.
Cornell Dubilier 381LX681M200K022 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 244mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX681M200K022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.