Type 381LX 105 degree High Ripple Snap In Aluminum Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| ESR | 0.073Ohm |
| Ripple Current | 2600mA |
| Size | 25 X 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |