
Aluminum electrolytic capacitor with 6.8mF capacitance and 35V DC rating. Features 20% tolerance, 59mR ESR at 120Hz, and 2.6A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, this radial component measures 25mm in diameter and 35mm in height. Operating temperature range is -40°C to 105°C, with a rated life of 3000 hours.
Cornell Dubilier 381LX682M035J032 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 59mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | 381LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LX682M035J032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.