
Aluminum electrolytic capacitor with 10,000µF capacitance and 100V voltage rating. Features a 20% tolerance and operates across a temperature range of -40°C to 85°C. This radial, through-hole component is designed for 3000 hours of operation at 85°C and has a snap-in mounting style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 382LX103M100A082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 382LX103M100A082 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 382LX |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 382LX103M100A082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.