
Aluminum electrolytic capacitor with 1.2mF capacitance and 450V voltage rating. Features 20% tolerance, 85°C maximum operating temperature, and a radial package for through-hole mounting. Offers 0.166 Ohm ESR and 4850mA ripple current capability, with a lifespan of 3000 hours at 85°C. RoHS compliant and designed for standard applications.
Sign in to ask questions about the Cornell Dubilier 382LX122M450N082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 382LX122M450N082 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 382LX |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 382LX122M450N082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.