Cap Aluminum Lytic 12000uF 63V 20% (40 X 40mm) Snap-In 0.035 Ohm 7150mA 3000h 85°C
Cornell Dubilier 382LX123M063N042 technical specifications.
| Capacitance | 12000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.035Ohm |
| Ripple Current | 7150mA |
| Leakage Current | 2608.45@5MinuA |
| Lifetime | 3000h |
| Size | 40 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 382LX123M063N042 to view detailed technical specifications.
No datasheet is available for this part.