
This 12mF aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required. The capacitor is packaged in a radial through-hole configuration and is suitable for use in a wide range of operating temperatures, from -40°C to 85°C. The part is RoHS compliant and is available in bulk packaging.
Cornell Dubilier 382LX123M100N082 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 382LX |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.