Cap Aluminum Lytic 1500uF 350V 20% (50 X 63mm) Snap-In 0.166 Ohm 6010mA 3000h 85°C
Sign in to ask questions about the Cornell Dubilier 382LX152M350B062V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 382LX152M350B062V technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 50mm |
| Lead Pitch | 10mm |
| Length | 63mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 42 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 382LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 382LX152M350B062V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.