
Aluminum electrolytic capacitor with 15mF capacitance and 100V voltage rating, featuring 20% tolerance. Offers low 22mR ESR and high 10.07A ripple current capability. Designed for through-hole mounting with a snap-in terminal type, operating from -40°C to 85°C. Provides 3000 hours of operational life at rated conditions.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 22mR |
| Height - Seated (Max) | 2.559inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 42 |
| Packaging | Bulk |
| Ripple Current | 10.07A |
| RoHS Compliant | Yes |
| Series | 382LX |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
