Cap Aluminum Lytic 2200uF 350V 20% (50 X 92mm) Snap-In 0.113 Ohm 7790mA 3000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 2200uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.113Ohm |
| Ripple Current | 7790mA |
| Leakage Current | 2632.49@5MinuA |
| Lifetime | 3000h |
| Size | 50 X 92mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |