Cap Aluminum Lytic 56000uF 50V 20% (50 X 80mm) Snap-In 0.012 Ohm 12460mA 3000h 85°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 382LX563M050B082V technical specifications.
| Capacitance | 56mF |
| Package/Case | Radial |
| Diameter | 50mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Height - Seated (Max) | 3.228inch |
| Lead Pitch | 10mm |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 42 |
| Packaging | Bulk |
| Ripple Current | 12.46A |
| RoHS Compliant | Yes |
| Series | 382LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 8.430477oz |
| RoHS | Compliant |