Cap Aluminum Lytic 680uF 450V 20% (40 X 50mm) Snap-In 0.29 Ohm 3150mA 3000h 85°C
Cornell Dubilier 382LX681M450N052 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 40mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 382LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 3.703766oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 382LX681M450N052 to view detailed technical specifications.
No datasheet is available for this part.