
The 382LX683M016A052 is a 68mF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It is available in a radial package with through hole mounting. Operating temperature range is -40°C to 85°C. The capacitor is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 382LX |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
