The Cornell Dubilier 382LX683M050B092VS is a 68mF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It is available in a radial package with a maximum seated height of 3.701 inches. Operating temperature range is -40°C to 85°C. This component is RoHS compliant and suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 382LX683M050B092VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68mF |
| Package/Case | Radial |
| Height - Seated (Max) | 3.701inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 382LX |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 382LX683M050B092VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.