The Cornell Dubilier 382LX821M450B052V is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.263. The capacitor is designed for through hole mounting and features a snap-in termination style. It operates within a temperature range of -25 to 85 degrees Celsius.
Cornell Dubilier 382LX821M450B052V technical specifications.
| Capacitance | 820uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.263Ohm |
| Ripple Current | 4310mA |
| Leakage Current | 1822.36@5MinuA |
| Lifetime | 3000h |
| Size | 50 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 382LX821M450B052V to view detailed technical specifications.
No datasheet is available for this part.