The Cornell Dubilier 382LX822M080N042 is an aluminum electrolytic capacitor with a capacitance of 8200uF and a DC rated voltage of 80VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.04. The capacitor is designed for through-hole mounting and features a snap-in termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8200uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.04Ohm |
| Ripple Current | 5830mA |
| Leakage Current | 2429.81@5MinuA |
| Lifetime | 3000h |
| Size | 40 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |