Aluminum electrolytic capacitor with 1mF capacitance and 450V DC rating. Features 20% tolerance, 0.166 Ohm ESR, and 3.5A ripple current capability. Radial package with 40mm diameter and 80mm length, designed for through-hole mounting with a 10mm lead pitch. Operates from -25°C to 105°C with a 3000-hour lifespan.
Cornell Dubilier 383LX102M450N082 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 166mR |
| Height - Seated (Max) | 3.228inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 0.166R |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | 383LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 6.525683oz |
| RoHS | Compliant |
No datasheet is available for this part.