
The Cornell Dubilier 383LX122M250A052 is a 1.2mF aluminum electrolytic capacitor with a 20% tolerance and a 250V voltage rating. It is available in a radial package with a through hole mount. The capacitor operates over a temperature range of -40°C to 105°C. It is packaged in bulk and is a standard product.
Sign in to ask questions about the Cornell Dubilier 383LX122M250A052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 383LX122M250A052 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 383LX |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 383LX122M250A052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.