
This 12mF aluminum electrolytic capacitor is rated for 100V and has a tolerance of 20%. It is packaged in a radial format with a diameter of 40mm and a height of 3.228 inches when seated. The capacitor has an equivalent series resistance of 21mR and is designed for through-hole mounting. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Cornell Dubilier 383LX123M100N082 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 21mR |
| Height - Seated (Max) | 3.228inch |
| Lead Pitch | 10mm |
| Length | 80mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 383LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 6.525683oz |
| RoHS | Compliant |
No datasheet is available for this part.