
The Cornell Dubilier 383LX182M400B082VS is a radial aluminum electrolytic capacitor with a capacitance of 1.8mF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk and has a height of 3.228 inches when seated. It is designed for through-hole mounting and is part of the 383LX series.
Sign in to ask questions about the Cornell Dubilier 383LX182M400B082VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 383LX182M400B082VS technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Height - Seated (Max) | 3.228inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 383LX |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 383LX182M400B082VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
