
The Cornell Dubilier 383LX223M080B092VS is a radial aluminum electrolytic capacitor with a capacitance of 22 millifarads and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This capacitor is RoHS compliant and features a high ripple current rating of 7.83 amps. It is packaged in bulk and available in quantities of 42.
Cornell Dubilier 383LX223M080B092VS technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 22mR |
| Height - Seated (Max) | 3.701inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 42 |
| Packaging | Bulk |
| Ripple Current | 7.83A |
| RoHS Compliant | Yes |
| Series | 383LX |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 383LX223M080B092VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.