Cap Aluminum Lytic 4700uF 100V 20% (40 X 40mm) PC Pin 10mm 0.053 Ohm 3800mA 3000h 105°C
Cornell Dubilier 383LX472M100N042 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 53mR |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Series | 383LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 2.892465oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 383LX472M100N042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.