This aluminum cylindrical can electrolytic capacitor has a capacitance of 47000uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and an ESR of 0.012. The capacitor is designed for through hole mounting with a terminal pitch of 10 and a size of 50 X 105. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.012Ohm |
| Ripple Current | 8990mA |
| Leakage Current | 5162.27@5MinuA |
| Lifetime | 3000h |
| Size | 50 X 105mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |