Cap Aluminum Lytic 56000uF 50V 20% (50 X 92mm) PC Pin 10mm 0.012 Ohm 9790mA 3000h 105°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 383LX563M050B092V technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 92 |
| Polarity | POLARIZED |
| Capacitance | 56000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |