HIGH RIPPLE, SNAP-IN ALUMINUM CAPACITOR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 383LX681M450B052VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 244mR |
| Height - Seated (Max) | 2.047inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 42 |
| Packaging | Bulk |
| Ripple Current | 2.9A |
| Series | 383LX |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 383LX681M450B052VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.