
Standard aluminum electrolytic capacitor with 680µF capacitance and 450V DC rated voltage. Features 20% tolerance, 244mΩ ESR at 120Hz, and a ripple current rating of 2.5A. Radial package measures 40mm diameter by 63mm length with a 10mm lead pitch. Operates from -25°C to 105°C with a 3000-hour life expectancy. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 383LX681M450N062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 244mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Resistance | 0.244R |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | 383LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 4.585615oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 383LX681M450N062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
