
Cap Film 27.5uF 370VAC PP 10% (92.87 X 50 X 76.2mm) Bracket Mount Metal Can 70°C
Sign in to ask questions about the Cornell Dubilier 38FD37275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 38FD37275 technical specifications.
| Mounting | Bracket Mount |
| Termination Style | Dual Tab Connector |
| Product Length (mm) | 92.87 |
| Product Depth (mm) | 50 |
| Product Height (mm) | 76.2 |
| Size (mm) | 92.87 X 50 X 76.2 |
| Capacitance | 27.5uF |
| Voltage | 370VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 370VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Metal Can |
| Cage Code | 00853 |
| EU RoHS | No |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 38FD37275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.