
Cap Film 70uF 370VAC PP 10% (92.87 X 50 X 95.25mm) Bracket Mount Metal Can 70°C
Sign in to ask questions about the Cornell Dubilier 38FD3770 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 38FD3770 technical specifications.
| Capacitance | 70uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 370V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 38FD3770 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.