The Cornell Dubilier 400C142M450BB8 is a 1400uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It features a standard ESR type and a long life design. The capacitor is designed for through hole mounting with a radial termination style. It operates over a temperature range of -40°C to 95°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1400uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.073Ohm |
| Ripple Current | 6400mA |
| Leakage Current | 4000@5MinuA |
| Size | 50.8 X 82.55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |