Cap Aluminum Lytic 1900uF 450V 20% (44.45 X 120.65mm) Radial 0.053 Ohm 8100mA 95°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1900uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.053Ohm |
| Ripple Current | 8100mA |
| Leakage Current | 4000@5MinuA |
| Size | 44.45 X 120.65mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |