The Cornell Dubilier 400C212M300BH8 is an aluminum electrolytic capacitor with a capacitance of 2100uF and a DC rated voltage of 300VDC. It has a tolerance of 20% and an ESR of 0.066. This capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 95°C and features long life. The 400C212M300BH8 is a standard aluminum electrolytic capacitor suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2100uF |
| Voltage | 300VDC |
| Tolerance | 20% |
| DC Rated Voltage | 300VDC |
| ESR | 0.066Ohm |
| Ripple Current | 6400mA |
| Leakage Current | 4000@5MinuA |
| Size | 50.8 X 69.85mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |