This aluminum electrolytic capacitor has a capacitance of 260uF and a DC rated voltage of 500V. It is a polarized component with a maximum operating temperature of 95 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through-hole mounting and has a length of 57.15mm. It is part of the 400C series from Cornell Dubilier.
Cornell Dubilier 400C261M500AA8 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 57.15 |
| Polarity | POLARIZED |
| Manufacturer Series | 400C |
| Capacitance | 260 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | 400C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.