This Cornell Dubilier 400C312M450BF8L electrolytic capacitor features a capacitance of 3100uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.034. The capacitor is designed for through-hole mounting with a PC pin termination style. It operates within a temperature range of -40°C to 95°C.
Cornell Dubilier 400C312M450BF8L technical specifications.
| Capacitance | 3100uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.034Ohm |
| Ripple Current | 11600mA |
| Leakage Current | 4000@5MinuA |
| Size | 50.8 X 146.05mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 400C312M450BF8L to view detailed technical specifications.
No datasheet is available for this part.