Cornell Dubilier 400C782M100EH8 technical specifications.
| Capacitance | 7800uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.028Ohm |
| Ripple Current | 8100mA |
| Leakage Current | 4000@5MinuA |
| Size | 44.45 X 69.85mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 400C782M100EH8 to view detailed technical specifications.
No datasheet is available for this part.