Cap Aluminum Lytic 1500uF 150V 20% (34.98 X 69.85mm) Radial 0.159 Ohm 4500mA 4000h 105°C
Cornell Dubilier 401C152M150AH8 technical specifications.
| Capacitance | 1500uF |
| Voltage | 150VDC |
| Tolerance | 20% |
| ESR | 0.159Ohm |
| Ripple Current | 4500mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 34.98 X 69.85mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.