Cap Aluminum Lytic 45000uF 20V 20% (44.45 X 57.15mm) Radial 0.022 Ohm 11600mA 4000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 45000uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| DC Rated Voltage | 20VDC |
| ESR | 0.022Ohm |
| Ripple Current | 11600mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 44.45 X 57.15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |