Cap Aluminum Lytic 61000uF 20V 20% (34.93 X 95.25mm) Radial 0.013 Ohm 17100mA 4000h 105°C
Cornell Dubilier 401C613M020AJ8 technical specifications.
| Capacitance | 61000uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| DC Rated Voltage | 20VDC |
| ESR | 0.013Ohm |
| Ripple Current | 17100mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 34.93 X 95.25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 401C613M020AJ8 to view detailed technical specifications.
No datasheet is available for this part.