The Cornell Dubilier 401C843M025AF8 is an aluminum electrolytic capacitor with a capacitance of 84000uF and a DC rated voltage of 25VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.009. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor is suitable for use in a variety of applications requiring a high capacitance value.
Cornell Dubilier 401C843M025AF8 technical specifications.
| Capacitance | 84000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.009Ohm |
| Ripple Current | 23900mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 34.93 X 146.05mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 401C843M025AF8 to view detailed technical specifications.
No datasheet is available for this part.