
General purpose film capacitor with 4µF capacitance and 100V DC rating, featuring 10% tolerance. This surface mount component utilizes a PET dielectric and offers a low 7mΩ ESR. Operating temperature range spans -55°C to 125°C, with gull wing leads for secure PCB mounting. Dimensions are 11.4mm width, 12.7mm depth, and 6.4mm height.
Sign in to ask questions about the Cornell Dubilier 405K100CS4G-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 405K100CS4G-FA technical specifications.
| Capacitance | 4uF |
| Package/Case | SMD/SMT |
| Circuit Type | Bussed |
| Depth | 12.7mm |
| Dielectric | PET |
| Dielectric Material | Polymer |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 6.4mm |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB, Through Hole, Radial |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Capstick® CS |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 405K100CS4G-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
