Cap Aluminum 1000uF 450V 20% (44.45 X 82.55mm) Radial 17.78mm 0.0888 Ohm 5800mA 4000 hr
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.0888Ohm |
| Ripple Current | 5800mA |
| Lifetime | 4000h |
| Size | 44.45 X 82.55mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 17.78mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |